TE Connectivity 640713-2

Connector Accessory, 0.2in Min Cable Dia, 0.35in Max Cable Dia, Strain Relief, Polyamide
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640713-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Future Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+9.27%

CAD Models

Download TE Connectivity 640713-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640713-2 provided by its distributors.

Connector Accessory, 0.2in Min Cable Dia, 0.35in Max Cable Dia, Strain Relief, Polyamide
Strain Relief; Tipo De Accesorio:Strain Relief; Para Usar Con:Universal Mate-N-Lok Ii Connectors; Núm. De Posiciones:2; Material Del Sujetacables:Nylon (Poliamida) |Amp Te Connectivity 640713-2
02P UMNL STR/RELIEVE Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640713-2 | Internal Number: 640713-2 | Nylon | TE Connectivity | MATE-N-LOK
STRAIN RELIEF, 2WAY; Accessory Type:Strain Relief; For Use With:Universal Mate-N-Lok II Connectors; No. of Positions:2; Strain Relief Material:Nylon; Series:Universal Mate-N-Lok; Cable Diameter Max:8.89mm; Cable Diameter Min:5.08mm; Colour:White; Connector Type:Strain Relief; External Length / Height:33mm; External Width:24mm; Fixing Style:#6 x 10 mm Lg Type B Pan head sheet metal screw; Flammability Rating:UL94V-0; Material:Nylon; No. of Ways:2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty