TE Connectivity 640500-1

CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
$ 2.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640500-1.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages17 years ago
Datasheet15 pages27 years ago

JRH Electronics

IHS

ShanghaiCT

Farnell

Inventory History

3 month trend:
-1.45%

CAD Models

Download TE Connectivity 640500-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP640500-5
Conn Shrouded Header (4 Sides) HDR 6Power POS 4.2mm Solder ST Thru-Hole Bag
TE Connectivity640500-3
Connector Header Through Hole 6 position 0.165 (4.20mm)"
TE Connectivity1-640510-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 x 0.165 in.; Nylon; Brick Red
Rectangular Power Connector, 6 Contact(s), Male and Female, Solder Terminal, Socket
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 640500-1 provided by its distributors.

CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Conn; Interconnect System; Pin Header; 6 Cont; 0.165" Pin-Spng; Vertical; MR
Rectangular Power Connectors, Header, Receptacle, Wire-to-Board, 6 Position, 4.2 mm [.165 in] Centerline, Printed Circuit Board, UL 94V-0
Plug & Socket Connector, Header, 6 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:Mr Series Rohs Compliant: Yes |Te Connectivity Amp 640500-1.
Special Order: 06P MR HDR ASSY V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 640500-1 | Internal Number: 640500-1 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640500-1.