TE Connectivity 640500-3

Header,Latch Lock Solder pad 6pin Thermoplastic (TP) 6A tin red Through hole mounting
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640500-3.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+489%

CAD Models

Download TE Connectivity 640500-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-6
Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity1586037-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box/Tray
TE Connectivity1586039-6
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight, VAL-U-LOK

Descriptions

Descriptions of TE Connectivity 640500-3 provided by its distributors.

Header,Latch Lock Solder pad 6pin Thermoplastic (TP) 6A tin red Through hole mounting
Conn, Header, 6Pos, 3Row, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:3Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Metrimate Series Rohs Compliant: Yes |Te Connectivity Amp 640500-3
06P MR HDR ASSY V0 Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .165 in Header Receptacle Wire-to-Board 6 | Rectangular Power Connector | Part Number: 640500-3 | Internal Number: 640500-3 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty