TE Connectivity 640497-1

Pin Header, Wire-to-Board, 4.2 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640497-1.

TE Connectivity

Datasheet10 pages6 years ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages17 years ago
Datasheet15 pages27 years ago

Farnell

IHS

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+2.89%

CAD Models

Download TE Connectivity 640497-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP640497-3
Conn Shrouded Header (4 Sides) HDR 2Power POS 4.2mm Solder ST Thru-Hole Bag
TE Connectivity1-770166-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350209-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
CONN, RECT, HEADER,3.96MM PITCH,2 POS, W-TO-B, RPC, VERT, KK SER, FRICTION LOCK, TIN

Descriptions

Descriptions of TE Connectivity 640497-1 provided by its distributors.

Pin Header, Wire-to-Board, 4.2 mm, 1 Rows, 2 Contacts, Through Hole Straight
CONN, INTERCONNECT SYSTEM, PIN HEADER, 2 CONT, 0.165" PIN-SPNG, VERTICAL, MR
PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 4.2MM; PITCH SPACING:4.2MM; NO. OF CONTACTS:2CONTACTS; GENDER:PLUG; PRODUCT RANGE:MINIATURE RECTANGULAR SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS; COLOUR:RED ROHS COMPLIANT: YES
02P MR HDR ASSY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640497-1 | Internal Number: 640497-1 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640497-1 .
  • 640497-1.