Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770166-1

Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770166-1.

TE Connectivity

Technical Drawing1 page4 years ago
Datasheet12 pages15 years ago
Technical Drawing1 page15 years ago
Instruction Sheet7 pages7 years ago

Newark

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-6.46%

CAD Models

Download TE Connectivity 1-770166-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.166
$ 0.708
$ 0.708
Stock
510,554
189,914
189,914
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.1148 mm
-
-
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
PCB, Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770166-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770966-1
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 1 Rows, 2 Contacts, 4.14mm Pitch
TE Connectivity350209-1
Pin Header, Vertical, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
Pin Header, 2 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 1-770166-1 provided by its distributors.

Pin Header, Wire-to-Board, 4.14 mm, 1 Rows, 2 Contacts, Through Hole Straight
Mini Universal MATE-N-LOK Housing, Receptacle, 2 Poles, 1 Rows, 4.14mm Pitch
TE Connectivity 4.14mm Pitch 2-Pin Single Row Wire-to-Board Connector, Mini-Universal MATE-N-LOK Series, Right Angle, TH
HEADER, 2WAY; Pitch Spacing: 4.14mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;
02P MINI UMNL ASSY VO SNAU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-770166-1 | Internal Number: 1-770166-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770166-1.