TE Connectivity 350209-1

Pin Header, Vertical, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350209-1.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

IHS

TE Connectivity

TME

Inventory History

3 month trend:
+7.19%

CAD Models

Download TE Connectivity 350209-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 350209-1 provided by its distributors.

Pin Header, Vertical, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity 5.08mmpitch2pSingle row pin header Wire-to-board connector, Commercial MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, 5.08MM, 1 ROW, 2 WAY; Pitch Spacing: 5.08mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Commercial MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Platin
02P CMNL HDR ASSY PC NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350209-1 | Internal Number: 350209-1 | 5.08 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 5.08 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Plating = Pre-Tin / Shrouded = No / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Commercial MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350209-1.