Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640252-2

Wire-to-Board Connector Contacts: socket, wire size 30-16 AWG, SL 156
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640252-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.20%

CAD Models

Download TE Connectivity 640252-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.068
$ 0.068
Stock
7,103,706
3,664,980
3,664,980
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Connector Type
Socket
-
-
Current Rating
6.5 A
6.5 A
6.5 A
Number of Contacts
1
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG

Descriptions

Descriptions of TE Connectivity 640252-2 provided by its distributors.

Wire-to-Board Connector Contacts: socket, wire size 30-16 AWG, SL 156
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:SL-156 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:SL-156 Series Housing Conne
SL-156 RECEPTACLE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 24 – 18 AWG | Connector Contacts: Wire-To-Board Socket & Sl 156 | Part Number: 640252-2 | Internal Number: 640252-2 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640252-2.