
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 63300-1 | 93,000 | 3K | |||||||||
| Future Electronics | 63300-1 | 261,000 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | 63300-1 | 93,000 | 3K | Bulk | ||||||||
| Heilind Americas | 63300-1 | 92,250 | 14h | |||||||||
| Interstate Connecting Components | 63300-1 | 750 | 13h |
Download TE Connectivity 63300-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 63300-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: