TE Connectivity 6367582-1

Telecom and Datacom Connector, 68 Contact(s), Right Angle, Solder Terminal, Receptacle
$ 29.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6367582-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity9-1393640-3
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube
Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Tube
TE Connectivity5650956-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity8-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 6367582-1 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Right Angle, Solder Terminal, Receptacle
Conn Hard Metric RCP Solder RA Thru-Hole Package
CONN RCPT HIGH SPEED 52POS PCB
Docking Connectors, Receptacle, Cable-to-Board, 64 Position, 2.54 mm [.1 in] Centerline, 6 Row, 48 Signal Positions, 0 Power Positions, Z-DOK+
BACKPLANE CONNECTOR, RECEPTACLE, 36POS;; BACKPLANE CONNECTOR, RECEPTACLE, 36POS; Connector Type:Backplane; Series:Z-DOK+; Pitch Spacing:2.03mm; No. of Contacts:36; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6367582-1 .