TE Connectivity 63601-2

Mag-Mate Terminal 20-22AWG Brass Tab 18.97mm Tin Carton/Reel
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63601-2.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages20 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-8.84%

CAD Models

Download TE Connectivity 63601-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-01-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity61316-1
Crimp Terminal, Male Disconnect, 18Awg Rohs Compliant: Yes |Te Connectivity Amp 61316-1
TE Connectivity42460-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL, 6.35X0.81MM, 18-14 AWG TIN PLATED
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity1217133-1
PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, 1.32 mm, Tin, FASTON 187 Series"
TE Connectivity160451-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032

Descriptions

Descriptions of TE Connectivity 63601-2 provided by its distributors.

Mag-Mate Terminal 20-22AWG Brass Tab 18.97mm Tin Carton/Reel
300 Series MAG-MATE 20 to 22 AWG FASTON Connector Tab
CONN MAG TERM 20-22AWG QC 0.250
MAG-MATE 250 FAST TAB 22-20 Magnet Wire Terminal Type: Tab Magnet Wire Size: 22 – 20 AWG Magnet Wire Size: .64 – .81 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Mating Tab Width: .25 in Tab 22 – 20 AWG .64 – .81 mm Insulation Displacement (IDC) | Magnet Wire Terminal | Part Number: 63601-2 | Internal Number: 63601-2 | TE Connectivity | MAG-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty