TE Connectivity 63137-1

Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 16.26mm Tin T/R
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63137-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-18.06%

CAD Models

Download TE Connectivity 63137-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity280756-4
Quick Disconnect Terminal 10-12AWG RCP 29.25mm 11.1mm Tin Automotive Reel
TE Connectivity280755-4
Quick Disconnect Terminal, FASTON, Female Quick Disconnect, 9.53mm x 1.22mm, 0.375 x 0.048
TE Connectivity160759-4
Quick Disconnect Terminal 16-20AWG RCP 22.3mm 7.35mm Tin Strip on Reel
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity180464-5
Quick Disconnect Terminal 14-17AWG Phosphor Bronze F 11.4mm Tin Reel/Strip
TE Connectivity60177-2
Magnet Wire Terminal 16-21AWG Phosphor Bronze RCP 16.76mm Tin T/R

Descriptions

Descriptions of TE Connectivity 63137-1 provided by its distributors.

Quick Disconnect Terminal 16-20AWG Phosphor Bronze RCP 16.26mm Tin T/R
Faston 250 Rec 20-16 Awg Tphbz |Amp Te Connectivity 63137-1
FASTON 250 Wire Terminal 1.31mm2
250 FASOTN FLAG REC 20-16 AWG TPBZ
FASTON Uninsulated Receptacles & Housings
FEMALE DISCONNECT, 6.35X0.81mm, 20-16AWG;
250 REV FLG FAS REC 20-16TPHBZ
250 FASOTN FLAG REC 20-16 AWG TPBZ Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 63137-1 | Internal Number: 63137-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63137-1 .
  • 63137-1.