Descriptions of TE Connectivity 160759-4 provided by its distributors.
Quick Disconnect Terminal 16-20AWG RCP 22.3mm 7.35mm Tin Strip on Reel
Positive Lock Connection System Size 6.3 Mm (.250 Series) 180 Degree Receptacle Contact
250 Series AWG 20-15 Non-Insulated Cable Mount Tin Plated Receptacle Assembly
PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ
TE Connectivity Tinned crimping terminal Female terminal, Positive Lock .250 Mk Iseries, maximum1.5mm², min0.5mm²
Crimp Contact, Socket, 20-15Awg; |Te Connectivity Amp 160759-4
Quick Connect, Disconnect Terminals; 160759-4; TE CONNECTIVITY; Bronze; Tin; Non-Insulated; 6.35 mm
Contact SKT Crimp ST Cable Mount 16-20AWG Reel Automotive
16~20 Tin Phosphor Bronze Cold-pressed Terminals ROHS
CONN QC RCPT 16-20AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
POS LOCK MARK I CRIMP TERMINAL
Terminals POSITIVE LOCK RECPT Reel of 1500
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 160759-4
POSITIVE LOCK, RECEPTACLE,20-16AWG,6.35MM
FEMALE DISCONNECT, 6.35MM, 20-15AWG;
PL 250 TERMINAL REC 0.5-1.5 MM2 TPPHBZ Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 15 AWG .51 – 1.65 mm² | Quick Disconnect | Part Number: 160759-4 | Internal Number: 160759-4 | TE Connectivity | Positive Lock