
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 63097-1 | 34,500 | 2500 | |||||||||
| Onlinecomponents.com | 63097-1 | 34,500 | 2500 | Bulk | ||||||||
| TME | 630971-TEC-0 | 30,000 | 6K | 9h | ||||||||
| Verical | 63097-1 | 2,500 | 2500 | |||||||||
| Heilind Americas | 63097-1 | 94,500 | 8h |
Download datasheets and manufacturer documentation for TE Connectivity 63097-1.
Download TE Connectivity 63097-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 63097-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 63097-1.