TE Connectivity 63067-1

Faston .250 Series, Straight Mount Angle Pcb Tab Terminal, 8.38X0.81MM Tin Plated
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63067-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages0 years ago

Newark

Factory Futures

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+8.08%

CAD Models

Download TE Connectivity 63067-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity735427-2
FASTON .110 SERIES , STRAIGHT MOUNT ANGLE PCB TAB TERMINAL, 2.8X0.8MM TIN PLATED
TE Connectivity63756-1
PCB TERMINAL, 2.8MM X 0.81MM, 1.4MM; Available until stocks are exhausted Alternative available
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
TE Connectivity1742686-1
Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 1742686-1
TE Connectivity1217332-1
Pcb Terminal, 4.75Mm X 0.8Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217332-1

Descriptions

Descriptions of TE Connectivity 63067-1 provided by its distributors.

FASTON .250 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,8.38X0.81MM TIN PLATED
Quick Disconnect Terminal M 14.61mm 8.38mm Tin Over Copper Automotive Bag
Terminal, Male Disconnect, 0.25In Solder; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:2.54Mm; Terminal Plating:Tin; Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 63067-1.
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 2.54 mm PCB Hole Diameter: .1 in Tab .25" 6.35 mm 2.54 mm | PCB Terminal | Part Number: 63067-1 | Internal Number: 63067-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63067-1.