Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 735427-2

Faston .110 Series , Straight Mount Angle Pcb Tab Terminal, 2.8X0.8MM Tin Plated
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 735427-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-1.99%

CAD Models

Download TE Connectivity 735427-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity63756-1
PCB TERMINAL, 2.8MM X 0.81MM, 1.4MM; Available until stocks are exhausted Alternative available
TE Connectivity63949-1
TE Connectivity PCB Terminal, Flat Blade, FASTON .250 Series, Male, 6.35mm × 0.81mm
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity1217332-1
PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Brass, 1.4 mm, Tin, FASTON 187"
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab

Descriptions

Descriptions of TE Connectivity 735427-2 provided by its distributors.

FASTON .110 SERIES , STRAIGHT MOUNT ANGLE PCB TAB TERMINAL, 2.8X0.8MM TIN PLATED
TE Connectivity 735427-2 PCB Terminal 2.8x0.81mm Brass Male Unshrouded
TAB, STRAIGHT; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.1mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
110 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .11 in Mating Tab Width: 2.79 mm PCB Hole Diameter: 1.1 mm PCB Hole Diameter: .043 in Tab .11" 2.79 mm 1.1 mm | PCB Terminal | Part Number: 735427-2 | Internal Number: 735427-2 | .11" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7354272