TE Connectivity 62553-3

Quick Disconnect Terminal 18-22AWG M 28.07mm 6.35mm Tin Automotive Reel
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 62553-3.

IHS

Datasheet5 pages1 year ago
Datasheet1 page18 years ago

JRH Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-45.02%

CAD Models

Download TE Connectivity 62553-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42098-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,18 TO 14 AWG TIN PLATED
TE Connectivity293041-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.8MM,28 TO 17 AWG TIN PLATED
TE Connectivity170014-5
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 170014-5
TE Connectivity / AMP3-293041-2
Fastin Faston 250 Tab 0.35-1.00Mm2 Ptpbr/ Rel |Amp Te Connectivity 3-293041-2
TE Connectivity2-293041-2
Ff Tab Contact 6.3 Series (Strip Form) |Amp Te Connectivity 2-293041-2
TE Connectivity2-521361-2
Tab Terminal 18-22AWG Tab 20.14mm 11.38mm Tin Strip

Descriptions

Descriptions of TE Connectivity 62553-3 provided by its distributors.

Quick Disconnect Terminal 18-22AWG M 28.07mm 6.35mm Tin Automotive Reel
Male Disconnect, 6.35Mm, 22-18Awg; Product Range:Faston 250 Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Rohs Compliant: Yes |Amp Te Connectivity 62553-3
FF 250 TAB 22-18AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 62553-3 | Internal Number: 62553-3 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty