TE Connectivity 61793-1

CONN RING CIRC 14-18AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61793-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-9.49%

CAD Models

Download TE Connectivity 61793-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity61794-1
CONN RING CIRC 14-18AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
TE Connectivity61795-1
Ring Tongue Terminal 14-18AWG 19.6mm 11.3mm Tin Strip on Reel
TE Connectivity61795-3
Ring Tongue Terminal 14-18AWG 19.6mm 11.3mm Tin Automotive Strip
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
6.35mm (.250") Tab Slip-In Wire-to-Wire Terminal, Female, 14-18 AWG, Post-Tin Plated
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Descriptions

Descriptions of TE Connectivity 61793-1 provided by its distributors.

CONN RING CIRC 14-18AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Star Ring Tongue Terminal 14-18AWG Steel 19.6mm Tin Over Nickel Reel/Strip Automotive
RING TERM, M3.5, #6, UNINSLTD, 2MM2; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulat
Terminal, Ring Tongue, #6, Crimp; Rango De Producto:Serie Amplivar; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 61793-1
RING 18-14 AWG TPST Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Wire Size: 1624 – 4106 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 61793-1 | Internal Number: 61793-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61793-1.