TE Connectivity 61454-1

Quick Disconnect Terminal 20-24AWG RCP 11.73mm 3.18mm Tin Automotive Bag
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61454-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
+75.29%

CAD Models

Download TE Connectivity 61454-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-160430-7
Quick Disconnect Terminal 16-20AWG Brass F 15mm Tin Reel/Strip
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 61454-1 provided by its distributors.

Quick Disconnect Terminal 20-24AWG RCP 11.73mm 3.18mm Tin Automotive Bag
TERMINAL, RCPT, 1.57MM X 0.79MM, CRIMP; Product Range:FASTON 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8mm x 0.51mm; Tab Size - Imperial:0.11" x 0.032"; Wire Size AWG Min:24AWG; Wire Size AWG
Terminal, Rcpt, 1.57Mm X 0.79Mm, Crimp; Terminal, Tipo:Hembra De Desconexión Rápida; Rango De Producto:Serie Faston 110; Tamaño De La Lengüeta - Imperial:0.11" X 0.032"; Tamaño De La Lengueta - Métrico:2.8Mm X 0.51Mm |Amp Te Connectivity 61454-1
WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 1.57 mm Receptacle Uninsulated 24 – 20 AWG .2 – .51 mm² | Quick Disconnect | Part Number: 61454-1 | Internal Number: 61454-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty