TE Connectivity 61336-1

Ring Tongue Terminal 14-16AWG Brass 31.62mm Tin Reel/Strip Automotive
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61336-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.79%

CAD Models

Download TE Connectivity 61336-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity41332
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 18 - 14 AWG
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive
TE Connectivity42751-2
CONN RING CIRC 14-16AWG CRIMP / Ring Terminal Connector Circular 14-16 AWG Crimp

Descriptions

Descriptions of TE Connectivity 61336-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG Brass 31.62mm Tin Reel/Strip Automotive
Ring Tongue Terminal, 3/8", 14Awg; Stud Size - Metric:-; Stud Size - Imperial:3/8"; Wire Size Awg Max:14Awg; Conductor Area Csa:2.08Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 61336-1
RING 16-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2582 – 4106 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 16 – 14 AWG 1.31 – 2.08 mm² 2582 – 4106 CMA | Ring Terminal | Part Number: 61336-1 | Internal Number: 61336-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61336-1 .