TE Connectivity 6116075-4

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116075-4.

element14 APAC

Datasheet5 pages3 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-4.83%

CAD Models

Download TE Connectivity 6116075-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
TE Connectivity1-406525-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity1-406541-6
TE Connectivity 1-406541-6 Modular Connector 8POS R/A Male Unshrouded Black
AmphenolRJE711881401
Modular Connector, Modular Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 6116075-4 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 12Terminal 1Port Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
TE Connectivity 6116075-4 Connector RJ45 Jack Female Unshrouded 8P8C 1x1 Port
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 12 Terminal 1 Port Tray Cat 5
Avnet Japan
INV MJ,1X1,SHIELDED,LED (Y/G) Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 6116075-4 | Internal Number: 6116075-4 | Alias Number: CF0103-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116075-4 .
  • 6116075-4.