
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 60850-1 | 10,500 | 3500 | 16h | ||||||||
| DigiKey | A27900CT-ND | 963 | 1 | Cut Tape | ||||||||
| TTI | 60850-1 | 10,500 | 3500 | Tape & Reel | 7h | |||||||
| Heilind Asia | 60850-1 | 0 | 3d | |||||||||
| Heilind Americas | 60850-1 | 0 | 2h |
Download datasheets and manufacturer documentation for TE Connectivity 60850-1.
Download TE Connectivity 60850-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 60850-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 60850-1.