TE Connectivity 60465-1

Faston .250 Series 45DEG Mount Angle Stud Mount Tab Terminal 6.35 X 0.81MM
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60465-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page0 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+2.85%

CAD Models

Download TE Connectivity 60465-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.68 mm, Tin"
TE Connectivity140814-1
PCB TERMINAL TAB, 45DEG STUD MOUNT, 6.35 X 0.81MM, FASTON 250 SERIES
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TE Connectivity62576-1
Quick Disconnect Terminal M 7.49mm Loose Piece
Keystone1257
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE.250 90DEG DUAL TAB PCB MALE
Keystone1269
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of TE Connectivity 60465-1 provided by its distributors.

FASTON .250 SERIES 45DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL 6.35 X 0.81MM
TERMINAL, MALE DISCONNECT, 0.25IN, SCREW; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Terminal Material:Brass; Mounting Hole Dia:4.34mm; Terminal Plating:-; Product Range:-; Connector Type:Male
250 FASTON TAB BR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 3.7 mm PCB Hole Diameter: .145 in Tab .25" 6.35 mm 3.7 mm | PCB Terminal | Part Number: 60465-1 | Internal Number: 60465-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60465-1.