Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 140814-1

Pcb Terminal Tab, 45DEG Stud Mount, 6.35 X 0.81MM, Faston 250 Series

$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 140814-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-10.75%

CAD Models

Download TE Connectivity 140814-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.68 mm, Tin"
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TE Connectivity61761-2
Quick Disconnect Terminal, FASTON 187, Male Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity62576-1
Terminal, Male Disconnect, 0.187In Screw; |Te Connectivity Amp 62576-1
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB
TE Connectivity / AMP140596
Tab Terminal, quick Disconnect Tab Termin; |Te Connectivity Amp 140596

Descriptions

Descriptions of TE Connectivity 140814-1 provided by its distributors.

PCB TERMINAL TAB, 45DEG STUD MOUNT, 6.35 X 0.81MM, FASTON 250 SERIES
TAB, FASTON; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 4.09mm; Terminal Plating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Product Type = Faston-Tab / Suitable for = PCB / Material = Brass / Mounting Type = Stud Mount / Internal Diameter mm = 4.1 / Width mm = 8 / Height mm = 7.7
250 FASTON,TAB,BR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 4.1 mm PCB Hole Diameter: .16 – 16 in Tab .25" 6.35 mm 4.1 mm | PCB Terminal | Part Number: 140814-1 | Internal Number: 140814-1 | Alias Number: 978418-000 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140814-1.
  • 978418-000