TE Connectivity 42214-2

Faston .250 Series , 90DEG Mount Angle Stud Mount Tab Terminal, 6.35 X 0.81MM
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42214-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+52.83%

CAD Models

Download TE Connectivity 42214-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 3.68 mm, Tin
TE Connectivity61761-2
Quick Disconnect Terminal, FASTON 187, Male Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity42117-2
Terminal, Male Disconnect, 0.25In, Screw; |Te Connectivity Amp 42117-2
Keystone1269
Quick Disconnect Terminal, Brass, M, 16.76mm, Tin Plated
TE Connectivity / AMP140596
Quick Disconnect Terminal Brass Tab 18.4mm Tin Box
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal

Descriptions

Descriptions of TE Connectivity 42214-2 provided by its distributors.

FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
TERMINAL, STUD MOUNT, TAB, 6.35 X 0.81MM; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 4.34mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (27-
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 4.34 mm PCB Hole Diameter: .171 in Tab .25" 6.35 mm 4.34 mm | PCB Terminal | Part Number: 42214-2 | Internal Number: 42214-2 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42214-2.