TE Connectivity 60413-1

Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.49mm Tin Automotive Reel
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60413-1.

IHS

Datasheet5 pages1 year ago

HQonline

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-36.57%

CAD Models

Download TE Connectivity 60413-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 60413-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.49mm Tin Automotive Reel
Female Disconnect, 6.35Mm, 22-18Awg Rohs Compliant: Yes |Amp Te Connectivity 60413-1
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Rubber shell terminal, female connector, 18-22AWG
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 60413-1
Fastin-Faston 22-18 AWG .250 Straight Crimp Socket
FASTIN-FASTON 250 Push-On Term 0.82mm2
18~22 Tin Brass Cold-pressed Terminals ROHS
CONN RECEPT FAST AWG 18-22 TIN
FF 250 REC 22-18AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 60413-1 | Internal Number: 60413-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60413-1.