TE Connectivity 60322-2

CONN RING CIRC 16-20AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60322-2.

Electro Sonic

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-13.25%

CAD Models

Download TE Connectivity 60322-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity41580
Ring Tongue Terminal 20-24AWG 16mm 7.36mm Tin Automotive Strip
TE Connectivity42111-2
TERMINAL, RING TONGUE; RING-015; BRASS; 18-14 AWG; 8 (M4); 0.164 IN.; TIN
TE Connectivity40977
Ring Tongue Terminal 14-18AWG Brass 15.52mm Tin Reel/Strip
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive
TE Connectivity / AMP41579
Ring Tongue Terminal 20-24AWG Brass 16mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 60322-2 provided by its distributors.

CONN RING CIRC 16-20AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
TERMINAL, RING TONGUE, #8, 16AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:16AWG; Conductor Area CSA:1.31mm²; Product Range:AMPLIVAR Series; Insulator Colour:-; Insulator Material:Uninsulated; SV
AMPLIVAR RG 20-16 8 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 20 – 16 AWG Wire Size: .518 – 1.31 mm² Wire Size: 1020 – 2581 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 20 – 16 AWG .518 – 1.31 mm² 1020 – 2581 CMA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60322-2 .