Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41580

Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41580.

Newark

Datasheet5 pages2 years ago

IHS

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-14.76%

CAD Models

Download TE Connectivity 41580 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60553-1
CONN RING CIRC 20-24AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
TE Connectivity40595
Ring Tongue Terminal 14-18AWG Brass 13.59mm Tin Reel/Strip
TE Connectivity640102-1
Ring Tongue Terminal 14-18AWG Brass 19.91mm Tin Reel/Strip Automotive
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
NonInsulated Butted Seam Ring Tongue Terminal 124S, for bare terminals | 3M 12-4S
NonInsulated Butted Seam Ring Tongue Terminal, 1for bare terminals | 3M 11-6S

Descriptions

Descriptions of TE Connectivity 41580 provided by its distributors.

Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TERMINAL, RING TONGUE, #6, 20AWG; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:20AWG; Conductor Area CSA:0.6mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated 33B8973
RING TERMINAL 24-20 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Wire Size: 404 – 1021 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 24 – 20 AWG .2 – .6 mm² 404 – 1021 CMA | Ring Terminal | Part Number: 41580 | Internal Number: 41580 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41580.