TE Connectivity 6-928918-1

Rectangular Connector Contacts; 6-928918-1; TE CONNECTIVITY; Crimp; 22 AWG; 24 AWG
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-928918-1.

IHS

Datasheet6 pages4 years ago

Upverter

HQonline

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-21.01%

CAD Models

Download TE Connectivity 6-928918-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 6-928918-1 provided by its distributors.

Rectangular Connector Contacts; 6-928918-1; TE CONNECTIVITY; Crimp; 22 AWG; 24 AWG
7.5 A 24 to 22 AWG 0.63 mm Width 0.63 mm Thickness MQS Automotive Terminal Tab
CONN PIN 20-24AWG CRIMP TIN / Pin Contact Tin 20-24 AWG Crimp Stamped
Rubber shell terminal, male terminal, 22-24AWG
Connector Accessory, 0.043in Min Cable Dia, 0.063in Max Cable Dia
Contact PIN Crimp ST Cable Mount 22-24AWG T/R Automotive
Automotive Connector Contact, MQS, Pin, Crimp, 22 AWG
MQS0,63 Sn tab LL unseal. 0,2-0,35
TE Connectivity 6-928918-1 自動車用コネクタ端子
AUTOMOTIVE CONNECTOR CONTACTS;
Automotive Contact, Pin, Crimp; Product Range:Mqs Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Wire Size Awg Min:-; For Use With:Amp Mqs Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity 6-928918-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty