TE Connectivity 6-66505-9

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-66505-9.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of TE Connectivity 6-66505-9 provided by its distributors.

Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
CONN SOCKET 24-28AWG GOLD CRIMP / Socket Contact Gold Crimp 24-28 AWG Stamped
D SUB CONTACT, SOCKET, 28-24AWG, CRIMP; For Use With:D Sub Connectors; D Sub Contact Type:Socket (Female); Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:24AWG; Wire Size AWG Min:28AWG RoHS Compliant: Yes
20 DF SOCKET CONT,SMALL PACK Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 14 AWG Wire Size: .08 – .2 mm² Contact Size: Size 20 Gold (Au) Socket 28 – 14 AWG .08 – .2 mm² | Connector Contact | Part Number: 6-66505-9 | Internal Number: 6-66505-9 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 666505-9