TE Connectivity 6-6437529-1

IC Socket, DIP4, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-6437529-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-6437529-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole
TE Connectivity280389-1
Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag

Descriptions

Descriptions of TE Connectivity 6-6437529-1 provided by its distributors.

IC Socket, DIP4, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dip Socket, 4 Position, Through Hole; No. Of Contacts:4Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity Amp 6-6437529-1
504-AG11D-LF=SOCKET ASSY Contact Fabrication: Screw Machine Number of Positions: 8 Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Screw Machine 8 Low .3" | Part Number: 6-6437529-1 | Internal Number: 6-6437529-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty