TE Connectivity 280389-1

Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280389-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+30.86%

CAD Models

Download TE Connectivity 280389-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-146256-4
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
TE Connectivity280384-1
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity104351-4
8-Pin 2.54mm 2 2.54mm Separable Pin Header 3A 380nm Gold Black TH 9.75mm × 4.88mm × 4.87mm
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
TE Connectivity103168-2
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity104350-4
Header 8-Pin 2.54mm Pitch Breakaway Push-Pull 3A Gold Black TH 9.75mm (L) × 4.87mm (H)

Descriptions

Descriptions of TE Connectivity 280389-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box
RIGHT ANGLE PCB HEADER, 8-WAY2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity AMPMODU MOD II Series 2.54mm Pitch 8-Pin Double Row Header, Board-to-Board/Wire-to-Board, Right Angle, TH
HEADER, SHROUDED, R/A, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Plug; Product Range: AMPMODU MOD II Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
2X4P MODU II SHRD HDR, RT ANG,TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 8 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280389-1 | Internal Number: 280389-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280389-1.
  • 2803891