
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 6-2176251-8 | 4,000 | 4K | |||||||||
| Onlinecomponents.com | 6-2176251-8 | 4,000 | 4K | Bulk | ||||||||
| Verical | CRGS2010J390K | 4,000 | 4K | |||||||||
| TME | 621762518-TEC | 4,000 | 4K | 7h | ||||||||
| Powell Electronics | 6-2176251-8 | 2,640 | 4K | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 6-2176251-8.
Download TE Connectivity 6-2176251-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 6-2176251-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 6-2176251-8.