
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 6-2176245-8 | 0 | 5K | Bulk | ||||||||
| Sager Electronics | 6-2176245-8 | 0 | 20K | |||||||||
| Master Electronics | 6-2176245-8 | 0 | 5K | |||||||||
| Avnet | 6-2176245-8 | 0 | 20K | 12h | ||||||||
| Farnell | CRGS1206J390K | 0 | 10 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176245-8.
Download TE Connectivity / AMP 6-2176245-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-2176245-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176245-8.