TE Connectivity CRGH1206J390K

Res Thick Film 1206 390K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J390K.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CRGH1206J390K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC1206JR-07390KL
Res Thick Film 1206 390K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-07390KL
Res Thick Film 1206 390K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-13390KL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ394V
Resistor, thick film, SMD 1206 (3216), 390 kΩ, 0.25 W, ±5 %, ERJ8GEYJ394V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 390000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 390K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity CRGH1206J390K provided by its distributors.

Res Thick Film 1206 390K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Thick Film, 0.5W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Surface Mount Thick Film Resistor, Crg Series, 390 Kohm, 500 Mw, - 5%, 200 V
CRGH SERIES THICK FILM RESISTOR 1206 CASE 390KOHMS +/-5% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH1206 5% 390K 0.5W
RES, 390K, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 390kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879498-6