TE Connectivity 6-1879215-1

Res Thin Film 0402 19.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879215-1.

element14 APAC

Datasheet4 pages4 years ago

IHS

Newark

Electro Sonic

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA-2AEB1912X
Res Thin Film 0402 19.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD0719K1L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 19.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB203X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB183X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B20KE
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Res Thin Film 0402 17.8K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity6-1879215-1
Res Thin Film 0402 19.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B18K2E1
Res Thin Film 0402 18.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 6-1879215-1 provided by its distributors.

Res Thin Film 0402 19.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 19K1, 0.1%, 0.063W, 0603, Thin Film; Resistance:19.1Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:thin Film; Resistor Type:precision Low Tcr Rohs Compliant: Yes
CPF 0402 19K1 0.1% 25PPM 1K RL Resistance Value: 19.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 19.1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B19K1E1 | Internal Number: 6-1879215-1 | TE Connectivity | NEOHM
RES, 19K1, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 19.1kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B19K1E1