TE Connectivity 6-1879132-5

Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879132-5.

Farnell

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2ARB393X
Res Thin Film 0402 39K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB433X
Res Thin Film 0402 43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE Connectivity6-1879132-7
Fixed Resistor, Thin Film, 0.063W, 44200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E39K2BTDF
Res High Precision Thin Film 0402 39.2k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
TE Connectivity6-1879132-8
Fixed Resistor, Thin Film, 0.063W, 45300ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB4222X
Res Thin Film 0402 42.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 6-1879132-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res High Precision Thin Film 0402 42.2k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0402 42.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
HOLSWORTHY RN73C1E42K2BTDF Thin Film Resistors - SMD RN 0402 42K2 0.1% 10PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 42.2K Ω, .063 W
RES, 42K2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 42.2kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E42K2BTDF