Panasonic ERA-2ARB433X

Res Thin Film 0402 43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB433X.

Panasonic

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-3.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-2ARB393X
Res Thin Film 0402 39K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRN73C1E39K2BTDF
Res High Precision Thin Film 0402 39.2k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
TE Connectivity6-1879132-9
Fixed Resistor, Thin Film, 0.063W, 46400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879132-8
Fixed Resistor, Thin Film, 0.063W, 45300ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB433X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 43kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB473X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB433X provided by its distributors.

Res Thin Film 0402 43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 43KOHM
Fixed Resistor, Thin Film, 0.063W, 43000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Metal Film (Thin Film) Chip Resistors, 0.063W, 43000½, 0.1%, 0402, RoHS
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 43kOhm ±10ppm/C
RES, 43K, 0.1%, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 43kohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB433X