What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1879132-7

Fixed Resistor, Thin Film, 0.063W, 44200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879132-7.

Electro Sonic

Datasheet8 pages9 years ago

JRH Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1879132-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2ARB473X
Res Thin Film 0402 47K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB433X
Res Thin Film 0402 43K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE Connectivity7-1879132-0
Fixed Resistor, Thin Film, 0.063W, 47500ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879132-8
Fixed Resistor, Thin Film, 0.063W, 45300ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879132-9
Fixed Resistor, Thin Film, 0.063W, 46400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB4422X
Res Thin Film 0402 44.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 6-1879132-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 44200ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res High Precision Thin Film 0402 44.2k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0402 44.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
RES, 44K2, 0.1%, 0.063W, 0402, THIN FILM
44.2K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±10 ppm/°C, Solder
RES, 44K2, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 44.2kohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E44K2BTDF