TE Connectivity 6-1775444-1

Emix Conn., 1.5Mm Pitch, Hdr, R/A, 11P |Amp Te Connectivity 6-1775444-1
$ 1.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1775444-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1775444-8
Emix Conn., 1.5Mm Pitch, Hdr, R/A, 8P |Te Connectivity 5-1775444-8
TE Connectivity5-1775444-9
Emix Conn., 1.5Mm Pitch, Hdr, R/A, 9P |Te Connectivity 5-1775444-9
TE Connectivity6-1775443-1
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 11P |Amp Te Connectivity 6-1775443-1
TE Connectivity / AMP6-1775443-0
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 10P/ Rel |Te Connectivity 6-1775443-0
TE Connectivity / AMP5-1775443-9
Conn Shrouded Header HDR 9 POS 1.5mm Solder ST SMD Reel

Descriptions

Descriptions of TE Connectivity 6-1775444-1 provided by its distributors.

Emix Conn., 1.5Mm Pitch, Hdr, R/A, 11P |Amp Te Connectivity 6-1775444-1
Conn Shrouded Header HDR 11 POS 1.5mm Solder RA SMD Reel
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN HEADER SMD R/A 11POS 1.5MM
Headers & Wire Housings 11 POS HDR R/A SMT
High Performance Interconnects (HPI)
CONNECTOR, HEADER, 11POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 11Contacts; Gender: Header; Product Range: HPI Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1775444-1 .