TE Connectivity / AMP 6-1775443-0

Emix Conn., 1.5Mm Pitch, Hdr, V/T, 10P/ Rel |Te Connectivity 6-1775443-0
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1775443-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

Sager Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-41.22%

CAD Models

Download TE Connectivity / AMP 6-1775443-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1775444-0
Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Reel
TE Connectivity / AMP5-1775443-9
Conn Shrouded Header HDR 9 POS 1.5mm Solder ST SMD Reel
TE Connectivity / AMP5-1775443-7
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 7P/ Rel |Te Connectivity 5-1775443-7
TE Connectivity5-1775443-8
Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD Reel
TE Connectivity6-1775444-2
EMIX CONN., 1.5MM PITCH, HDR, R/A, 12P, PCB Headers and Receptacles | TE Connectivity 6-1775444-2
TE Connectivity / AMP5-1775443-7
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 7P/ Rel |Te Connectivity 5-1775443-7

Descriptions

Descriptions of TE Connectivity / AMP 6-1775443-0 provided by its distributors.

Emix Conn., 1.5Mm Pitch, Hdr, V/T, 10P/ Rel |Te Connectivity 6-1775443-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
PCB Mount Header, Vertical, Wire-to-Board, 10 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Surface Mount, Signal, Natural
CONNECTOR, HEADER, 10POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Conta

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1775443-0 .