TE Connectivity 5-1775444-9

Emix Conn., 1.5Mm Pitch, Hdr, R/A, 9P |Te Connectivity 5-1775444-9
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1775444-9.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-1775444-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1775444-0
Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Reel
TE Connectivity6-1775444-1
Emix Conn., 1.5Mm Pitch, Hdr, R/A, 11P |Amp Te Connectivity 6-1775444-1
TE Connectivity / AMP6-1775443-0
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 10P/ Rel |Te Connectivity 6-1775443-0
TE Connectivity / AMP5-1775443-7
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 7P/ Rel |Te Connectivity 5-1775443-7
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 9 Contacts, Through Hole Right Angle
HIROSE ELECTRICDF13-9P-1.25DS(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of TE Connectivity 5-1775444-9 provided by its distributors.

Emix Conn., 1.5Mm Pitch, Hdr, R/A, 9P |Te Connectivity 5-1775444-9
Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA SMD Reel
Pin header, 9 pole, pitch 1.5 mm, angled, natural, 5-1775444-9
9pin 1.5mm 1 Header 3A 2.54¦Ìm 15mm*7.00024mm*7mm
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN HEADER SMD R/A 9POS 1.5MM
Headers & Wire Housings 9 POS HDR R/A SMT
High Performance Interconnects (HPI)
EMIX CONN., 1.5MM PITCH, HDR, R/A, 9P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1775444-9 | Internal Number: 5-1775444-9 | 1.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty