TE Connectivity 6-160448-5

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 413.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-160448-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+13.28%

CAD Models

Download TE Connectivity 6-160448-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
FASTON CONNECTOR .250 SERIES REC. CONTACT Wire Terminal, 1.65mm2
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 6-160448-5 provided by its distributors.

Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Quick Disconnect Terminal 13-17AWG RCP 19.2mm 7.45mm Tin Strip
FASTIN-FASTON 250 Series AWG 17-13 Non-Insulated Tin Plated Receptacle Assembly
TE CONNECTIVITY 6-160448-5 Socket Contact Fastin-Faston 250 Crimp AWG 17-13
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
TE Connectivity , FASTIN-FASTON .250, , 6.35 x 0.81mm, 2.5mm
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 6-160448-5
13.5~17 Tin Brass Cold-pressed Terminals ROHS
FASTIN-FASTON 250 Push-On Term 2.62mm2
6-160448-5, TE Connectivity / AMP Brand
TE Connectivity 6-160448-5 スペードコネクタ
FF 250 REC 1.0-2.5MM2 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 6-160448-5 | Internal Number: 6-160448-5 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61604485