TE Connectivity 6-1589455-3

Cable Assembly Strand Wire 0.305m 30AWG Rectangular 9 POS M Crimp Package
$ 285.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1589455-3.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet5 pages12 years ago
Datasheet4 pages7 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-1589455-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3-1589455-3
Dualobe Cable Assembly 1-Row 25-Position Plug LCP 30-AWG 7 Strand Color Coded PTFE Wire 12-Inch
TE Connectivity1-1589062-7
TE; A&D Connectors; Relay; QCM044SC2DMC50P = CIRCULAR | TE Connectivity QCM044SC2DMC50P
TE Connectivity2-1589462-5
Conn Nano-D SKT 9 POS 0.635mm Solder RA SMD 9 Terminal 1 Port Package
TE Connectivity1589462-9
D Nanominiature Connector, 9 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity / AMP1-1589455-6
D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Slider Ser Rohs Compliant: Yes |Molex 52559-0952
Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 6-1589455-3 provided by its distributors.

Cable Assembly Strand Wire 0.305m 30AWG Rectangular 9 POS M Crimp Package
D Nanominiature Connector, 9 Contact(s), Male, Plug
CONN PLUG SHRD 9POS 1ROW 30AWG
Specialized Cables SSM009PC2DC012N WDUALOBE
SSM009PC2DC012N ROHS COMPLIANT: YES
CABLE ASSY, WTB PLUG-FREE END, 304.8MM; Connector to Connector:Dualobe Plug to Free End; No. of Positions:9Ways; Cable Length - Metric:304.8mm; Cable Length - Imperial:12"; Product Range:Dualobe Series; Jacket Colour:Mul
SSM009PC2DC012N = WDUALOBE Connector Product Type: Connector Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Plug With Polarization | Standard Rectangular Connector | Part Number: SSM009PC2DC012N | Internal Number: 6-1589455-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1589455-3 .
  • SSM009PC2DC012N
  • SSM009PC2DC012N.