TE Connectivity 2-1589462-5

Conn Nano-D SKT 9 POS 0.635mm Solder RA SMD 9 Terminal 1 Port Package
$ 286.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1589462-5.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago

TE Connectivity

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1589462-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1589462-9
D Nanominiature Connector, 9 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity2-1589462-5
Conn Nano-D SKT 9 POS 0.635mm Solder RA SMD 9 Terminal 1 Port Package
TE Connectivity / AMP3-1589457-4
Cable Assembly D-Sub Connector Receptacle 9 Positions 1 Row Round Socket 30AWG 6 Inch Length Cable
AmphenolL717TWC8W8P
Conn D-Subminiature M 8Power POS 6.35mm/7.62mm Solder Cup ST Panel Mount 8 Terminal 1 Port
Conn D-Subminiature SKT 8Power POS Solder RA Thru-Hole 8 Terminal 1 Port
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position

Descriptions

Descriptions of TE Connectivity 2-1589462-5 provided by its distributors.

Conn Nano-D SKT 9 POS 0.635mm Solder RA SMD 9 Terminal 1 Port Package
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Female Sockets,Receptacle 1 9pin Aluminum,Electroless,Nickel Plated
Socket header, 9 pole, pitch 0.64 mm, angled, natural, 2-1589462-5
Rectangular MIL Spec Conn SSM009L2HN=SMT CONN
RECTANGULAR CONNECTOR, RECEPTICLE, 9 POSITION
PCB Conn SSM009L2HN %3D SMT CONN
RECTANGULAR CONNECTOR, RECPT, 9POS
CONN D-TYPE RCPT 9P SMD R/A SLDR
CONNECTOR, RCPT, 9POS, 1ROW, 0.64MM; Pitch Spacing:0.64mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:CGS SM Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Lead Pl
Special Order: SSM009L2HN = SMT CONN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Receptacle Horizontal Wire-to-Board 9 | PCB Header & Receptacle | Part Number: SSM009L2HN | Internal Number: 2-1589462-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1589462-5 .
  • SSM009L2HN