TE Connectivity / AMP 1-1589455-6

D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug
$ 119.427
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1589455-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1589455-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1589462-9
D Nanominiature Connector, 9 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity / AMP2-1589449-8
Conn D-Subminiature Wire 0.457m 30AWG D-Subminiature 9 POS RCP Wire Wrap Package
TE Connectivity / AMP8-1589449-8
Conn D-Subminiature Strand Wire 0.304M 30Awg 9 Pos Nanominiature Rcp
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Embossed T/R
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 9Ckt EmbsTp Pkg
TE Connectivity3-1589455-3
Dualobe Cable Assembly 1-Row 25-Position Plug LCP 30-AWG 7 Strand Color Coded PTFE Wire 12-Inch
TE Connectivity / AMP1589473-1
Stm009Pc2Dc012N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM009PC2DC012N

Descriptions

Descriptions of TE Connectivity / AMP 1-1589455-6 provided by its distributors.

D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug
Ssl009Pc2Dc012N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSL009PC2DC012N
Conn 0.304m 30AWG D-Sub 9 POS M Crimp Package
Cable Assembly Strand Wire 0.305m 30AWG Rectangular 9 POS M Crimp Package
TE; A&D CONNECTORS; CABLE ASSEMBLIES; SSL009PC2DC012N = WDUALOBE
SPECIALIZED CABLES SSL009PC2DC01
SSL009PC2DC012N = WDUALOBE Connector Product Type: Connector Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Plug With Polarization | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1589455-6.
  • SSL009PC2DC012N