Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2199298-6

IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-6.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+48.91%

CAD Models

Download TE Connectivity 1-2199298-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 3.32
Stock
212,752
2,121
Authorized Distributors
6
1
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
PBT
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Adam TechICS-316-T
IC Socket, DIP16, 16 Contact(s), 1.778mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390261-5
Socket, DIP; Dual Leaf; 18 Pos.; 0.100In.cen.; Thru Hole; 0.300In.; Phosphor Bronze
DIP SOCKET,4800 SERIES,DUAL LEAF,HIGH COMPRESSION CONTACT PROVIDES RELIABLE TERMINATION
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-2199298-6 provided by its distributors.

IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity DIP20socket DILsocket, 2.54mmPitch, 7.62mmrow width, Through hole mounting
20 Position Dual Wipe Ladder Style DIP IC Socket 0.3" Wide 0.1" Pitch
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC DIP SOCKET 20POS TIN / 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
IC SOCKET, DIP, 20POS, TH; No. of Contacts:20Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:-; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; SVHC:No SV
20P,DIP SKT,300 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Leg Style: Through Hole Stamped & Formed Low .3" 7.62 mm | Dip And Holtite Socket | Part Number: 1-2199298-6 | Internal Number: 1-2199298-6 | Alias Number: S416 | TE Connectivity | DIPLOMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199298-6.