TE Connectivity 6-1415899-7

Electromechanical Relay 24VDC 1.44KOhm 30A SPST-NO (29x12.7x15.7)mm THT Power Relay
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415899-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet2 pages11 years ago
Datasheet5 pages7 years ago
Datasheet3 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.91%

CAD Models

Download TE Connectivity 6-1415899-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5-1415899-0
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
PanasonicALE12B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALE13B24
Power Relay 24VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd Rohs Compliant: Yes |Schrack Te Connectivity 1415039-1

Descriptions

Descriptions of TE Connectivity 6-1415899-7 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 30A SPST-NO (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
RELAY GEN PURPOSE SPST 16A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
RZH Series Power PCB Relay 16A High Performance Double Pinning 5 mm 1-Form A (1 NO) 24 VDC 1440 Ohm 400 mW Contact Silver Nickel
Special Order: RZHH-1A4-D024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 6-1415899-7 | Internal Number: 6-1415899-7 | Alias Number: RZHH-1A4-D024 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZHH-1A4-D024
  • RZHH1A4D024