TE Connectivity 1415039-1

Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415039-1.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+21.77%

CAD Models

Download TE Connectivity 1415039-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

PanasonicALZ52F24
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE ConnectivityRTD34024
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
TE Connectivity2-1393237-7
Relay SPST-NO 16A 24V Coil 1.44kΩ 16.7mA 400V Contact DIP TH 6ms 8ms 29mm × 12.7mm × 15.7mm
PanasonicALE1PB24
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALE14B24
ALE Series 16 A SPST 24 VDC Through Hole Non-Polarized Power Relay
Omron G5RL-1A-E-HR-DC24 Power Relay 24V DC 5A SPST Through Hole
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube
PanasonicALZ51F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B24W
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 1415039-1 provided by its distributors.

Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
RT Series Power PCB Relay 16A 5 mm Pinning 1-Form A (NO) Contact 24 VDC 1440 Ohm 400 mW Silver Nickel
Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole
RT Series 16 A 1 Form A 24 V Through Hole General Purpose Power Relay
POWER RELAY, SPST-NO, 24VDC, 16A, THD; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:16A; Product Range:RTH Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Contact Voltage VAC:250VAC; Relay Terminals:Through Hole; Contact Voltage VDC:-; Contact Material:-; Coil Resistance:1.44kohm; SVHC:No SVHC (07-Jul-2017)
RTH34024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 1415039-1 | Internal Number: 1415039-1 | Alias Number: RTH34024 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415039-1.
  • RTH34024