TE Connectivity 6-1415537-1

Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 180Ohm Through Hole
$ 31.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415537-1.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages13 years ago

Master Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-62.30%

CAD Models

Download TE Connectivity 6-1415537-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / P&BRM607012
Power Relay 12VDC 25A 3PST-NO(38.5mm 35.5mm 55.5mm) THT
TE Connectivity1393844-3
Power/Signal Relay, 3Pst, Momentary, 0.133A (Coil), 12Vdc (Coil), 1600Mw (Coil), 10A (Contact), Dc
TE Connectivity7-1393146-9
Power/Signal Relay, 3PST, Momentary, 2800mW (Coil), 10A (Contact), AC Input, AC/DC Output
TE Connectivity1393844-4
Power/Signal Relay, 3Pst, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), Dc Input, Ac
TE ConnectivityRM607024
Rm607024 Rohs Compliant: Yes |Schrack Te Connectivity RM607024
TE Connectivity / P&BRM602615
Power Relay 115VAC 25A 3PST-NO(38.5mm 35.5mm 56.2mm) Plug-In
TE Connectivity8-1415537-0
Electromechanical Relay 24VDC 720Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
TE Connectivity / AMP1-1393030-9
Relay SSR 8.5mA 280V AC-IN 10A 280V AC-OUT 4-Pin Hockey puck
TE Connectivity / AMP6-1393030-4
Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP

Descriptions

Descriptions of TE Connectivity 6-1415537-1 provided by its distributors.

Electromechanical Relay 3PST-NO/3PST-NC 8A 12VDC 180Ohm Through Hole
TE Connectivity SR6A6K12 Safety Relays Key High Reliability Durable
Safety Relays Sr6A6K12 |Potter&brumfield Te Connectivity SR6A6K12
SR6 Series General Purpose Relay with Force Guided Contact 3-Form A + 3-Form B Contacts (3 NO + 3 NC) 12 VDC 180 Ohm 800 mW
TE Connectivity , SR6, 12V , PCB£¨£©, 3
Safety Relay, 6PST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
TE Connectivity SR6A6K12 強制ガイド接点付きリレー
Industrial Relays (General Purpose)
SAFETY RELAY 12V 8A 3NO3NC THT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR6A6K12