Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1419111-8

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
$ 10.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1419111-8.

TE Connectivity

Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

Newark

IHS

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+5.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1415001-1
TE Connectivity 4PDT PCB mount Non-Latching Relay, 230V ac Coil, 6 A
Weidmuller1181100000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
TE ConnectivityPT570512
Power Relay, 4Pdt, 6A, 240Vac, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570512..
TE ConnectivityPT570548
Active RoHS Compliant 4PDT (4Form C) Lead Free Power Relay 15ms -40C 1W 777Ohms
TE Connectivity8-1415001-1
TE Connectivity 4PDT PCB mount Non-Latching Relay, 230V ac Coil, 6 A
AC/DC Active RoHS Compliant AC Power Relay 20ms -55C~70C 5A@250VAC 1100mW
TE ConnectivityPT570548
Active RoHS Compliant 4PDT (4Form C) Lead Free Power Relay 15ms -40C 1W 777Ohms
PanasonicHJ4-L-AC200V
Relays 200/220VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket; |Schrack Te Connectivity PT570110.
PanasonicHC4-H-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity 9-1419111-8 provided by its distributors.

Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
Power Relays, Industrial Panel Plug-In, Monostable, AC, .9 VA / 1 VA Coil Power Rating AC, 19465 Ω Coil Resistance, SCHRACK Miniature Relay PT
PT571730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT571730 | Internal Number: 9-1419111-8 | TE Connectivity | SCHRACK
RELAY, 4PDT, 240VAC, 6A; Contact Configuration:4PDT; Coil Voltage:230VAC; Contact Current:6A; Product Range:PT Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver; Coil Resistance:19.465kohm; SVHC:No SVHC (15-Jan-2018); AC Coil Power:1VA; Approvals & Standards:UL, VDE; Coil Current:4.3mA; Coil Voltage VAC Nom:230V; Contact Current AC Max:6A; Contact Current Max:6A; Contact Voltage AC Max:230V; Contact Voltage AC Nom:250V; DC Coil Power:750mW; External Depth:29mm; External Height:28mm; External Length / Height:28mm; External Width:22.5mm; Nom Operating Power:1VA; Operating Temperature Max:70°C; Operating Temperature Min:-45°C; Operating Time:15ms; Relay Type:Power; Release Time:10ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT571730